
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,517.530 |
Product Information
Product Overview
1P1FFC-USB-SERIAL is a 1ft (30cm) USB to serial adapter cable. Add RS-232 serial communication support to USB-A enabled Data Terminal Equipment (DTE - e.g., desktop or laptop), using this 1ft (30cm) straight-through USB to serial adapter cable. The USB serial adapter adds an RS-232 serial DB/DE-9 (male) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable DB-9 nuts, or install the included slotted D-Sub thumbscrews for compatibility with other serial peripheral devices or cables. The data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting. The adapter is compatible with Windows, macOS, ChromeOS, and Linux. The drivers automatically install to Windows 7 and newer versions, macOS 10.15 and above, and Linux.
- DB9 nuts pre-installed, DB9 screws included for device/cable compatibility
- Operating temperature range from -40 to 80 DEG C
- Rugged TPE housing and level-4 ESD protection, copper shielding, gold-plated connectors
- Transmit/receive LED indicators for port activity
- Works w/Windows/macOS/Linux, max baud is 115.2Kbps
- USB LED for when the adapter has successfully enumerated on the desktop
- 128byte RX and 256byte TX FIFO, FTDI FT232R chipset
Technical Specifications
USB 2.0 Type A
-
D-Sub 9-Pin Plug
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
