2GPD3-USB-C-ETHERNET
Adapter Cable, USB 3.0 Type-C to 2.5 Gigabit Ethernet Adapter, 100W PD Pass-Through, 2.5GBASE-T

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,903.520 |
Product Information
Product Overview
2GPD3-USB-C-ETHERNET is a USB 3.0 Type-C to 2.5Gigabit Ethernet adapter. Add 2.5GbE network access to laptops, tablets, and iPhones equipped with a USB-C port. It features a 100W PD pass-through port that allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging. Enable ethernet connection without losing access to the original USB-C port for charging or connecting additional peripherals; well-suited for devices with limited ports. This slim form factor adapter is ideal for office use and hot desks. Download large files from a network more quickly, experience higher quality video conference streaming, and sync files to the cloud in the background, without impacting your other browsing. This adapter supports both current and legacy Ethernet networks down to 10Mbps, making it ideal for providing a reliable network connection almost anywhere whether at home, work or while traveling.
- Allows users to securely connect to high-speed network/LAN faster than Gigabit
- USB 3.0/3.1 Type-C or Thunderbolt
- NBASE-T NIC and 1x RJ45;10/100Mbps/1G/2.5G; 2.5GBASE-T
- Realtek for 16k Jumbo Frames/WoL/VLANs
- USB bus-powered
- USB 3.0 NIC for MacBook Pro/iPhone 15 (Plus/Pro/Max)/Chromebooks/M-Series Macs/surface books
- Supports Windows 7/up; Windows Server 2008 R2/up; Linux LTS Kernel 4.19+/up; macOS 10.11/up; iOS
- Provides wired connection, making it ideal for IT professionals (faster, more secure than wireless)
Notes
Note: VLAN tagging is currently not supported in macOS
Technical Specifications
USB to Modular Converter
-
RTL8156BG
6"
No SVHC (25-Jun-2025)
RJ45
RJ45 Jack
152.4mm
-
Technical Docs (1)
Alternatives for 2GPD3-USB-C-ETHERNET
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
