
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$28,442.300 |
Product Information
Product Overview
The Startech 4K7014IC-EXTEND-HDMI allows you to split and extend a single HDMI signal to up to four remote displays; making it ideal for boardrooms, digital signage and hospitality applications. The transmitter supports lossless, low-latency 4K @60Hz video complete with 2 channel audio up to a maximum distance of 70m over standard Cat6/6A Ethernet cabling. The PoC design means only a single power adaptor is required for the transmitter, while the receivers are powered via the network cables, thus reducing cable clutter and simplifying installation.
- Split and extend high definition HDMI signals over standard Cat6/6A networking cables
- Supports 4K @60Hz video signals and 2 channel audio up to a range of 70m
- Additional HDMI output on transmitter for a local display
- IR Blaster and receivers included to allow full control of source device from any receiver
- PoC support allows you to power transmitter and all 4 receivers from a single PSU at the transmitter side
- No drivers, software or IP configuration required - just plug & play
- Compact metal housing allows for discreet installation
- Includes mounting backets for wall, ceiling or under-desk installation
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Transmitter, 4x receiver, AC adaptor (UK/EU/ANZ/NA), IR blaster, 4x IR receiver, mounting kit and user guide
Warnings
Note: HDMI Extender must be connected directly and will not transmit signals through network equipment such as routers, switches or hubs.
Technical Specifications
-
No SVHC (04-Feb-2026)
ANZ, EU, NA, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
