Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No5G4AC-USB-A-HUBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908856
Also Known AsGTIN UPC EAN: 0065030906227
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,789.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,789.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No5G4AC-USB-A-HUBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908856
Also Known AsGTIN UPC EAN: 0065030906227
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech 5G4AC-USB-A-HUB adds four 5Gb/s USB-A ports to your desktop or laptop computer, allowing you to connect multiple peripherals to a single USB-A port. The hub features a 15W USB-C auxiliary power input, allowing you to provide additional power for demanding devices when a USB-C charger is connected (charger not included).
- Portable USB hub with four high speed USB-A ports for connecting peripherals
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0 devices
- 15W USB-C power input port allows you to connect a USB-C charger to provide additional power for demanding devices (charger not included)
- Extra long 300mm USB-C cable provides extended reach for convenient positioning
- Plug & play, no additional drivers or software are required
- Dimensions (HxWxD): 16x120x54mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: USB-C port is not Power Delivery port, laptop charging is not supported.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
