Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No5G4AC-USB-C-HUBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908857
Also Known AsGTIN UPC EAN: 0065030906234
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,310.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,310.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No5G4AC-USB-C-HUBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908857
Also Known AsGTIN UPC EAN: 0065030906234
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech 5G4AC-USB-C-HUB is a portable USB hub that adds four USB-A ports to a USB-C laptop or tablet, ideal for connecting peripherals and flash storage devices. The hub also features an auxiliary USB-C power port; in the event that the host device doesn't supply enough power, an external USB-C power supply (not included) can be used to ensure a reliable connection.
- Provides four external high speed USB-A ports for connecting peripherals
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0 & USB 1.1 devices
- Auxiliary USB-C port for supplying power when USB bus is insufficient, supports up to 15W
- Built-in Overcurrent Protection (OCP) to protect connected devices
- Extra long integrated USB-C cable (300mm length) to reduce connector strain
- Plug & play installation, no software or drivers required
- Dimensions (HxWxD): 16x120x54mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: Laptop charging is not supported.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
