Print Page
713E-1M-POWER-CORD
Mains Power Cord, 1m (3ft) Computer Power Cord, 18AWG, EU Schuko to C13 Power Cord, TV/PC Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No713E-1M-POWER-CORDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415378
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$244.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$244.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No713E-1M-POWER-CORDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415378
Technical Datasheet
Connector to Connector90° CEE 7/7 Plug to IEC 60320 C13 Receptacle
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCTo Be Advised
Product Overview
713E-1M-POWER-CORD is a 1m (3ft) 18AWG flexible computer power cable with EU Schuko CEE 7/7 two-pronged plug and IEC C13 female plug is suitable for workstation/home office use. This replacement power cord features an EU Schuko CEE 7/7 two-pronged plug and IEC C13 female plug. It is compatible with most monitors, PCs, scanners, and printers.
- Rated to carry 250V at 10A
- Fully moulded ends for durability and VDE approved connectors
- 3 conductor power cable made with 100% copper wire
- VW-1 fire rating
- PVC black jacket
- Temperature range from -10⁰ to 35℃
- 6.8mm cable diameter
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to IEC 60320 C13 Receptacle
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
