Print Page
752E-3M-POWER-LEAD
Mains Power Cord, 3m (10ft) Laptop Power Cord, EU Plug to C7, 2.5A 250V, 18AWG, Laptop Power Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No752E-3M-POWER-LEADCopy
Manufacturer Standard Lead Time6 weeks
Order Code4540501
Your Part Number
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$116.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$116.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No752E-3M-POWER-LEADCopy
Manufacturer Standard Lead Time6 weeks
Order Code4540501
Technical Datasheet
Connector to ConnectorCEE 7/16 Plug to IEC 60320 C7
Cable Length - Metric3m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (27-Jun-2024)
Product Overview
752E-3M-POWER-LEAD is a 3m (9.8ft) 18AWG (0.75mm²) flexible laptop power cord with EU Plug and non-polarized IEC 60320 C7 connector. It is a suitable replacement cable for a Lenovo, IBM, or other compatible laptop power bricks that feature a C8 inlet.
- Rated to carry 250V at 10A
- Fully moulded strain reliefs for durability and VDE approved cable
- 2 conductor notebook power cable made with 100% copper wire
- VW-1 fire rating
- PVC black jacket
- Temperature range from -10⁰ to 35℃
- 3.4 x 5.6mm jacket dimension
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 60320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
