Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No753E-3M-POWER-LEADCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415380
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$324.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$324.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No753E-3M-POWER-LEADCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415380
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Cable Length - Metric3m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
753E-3M-POWER-LEAD is a 3m (9.8ft) 18AWG (0.75mm²) flexible laptop power cord with an EU Schuko CEE 7/7 power Plug and a 3-prongs IEC 60320 C5 connector. It is a suitable replacement cable for an HP, Toshiba or other compatible laptop equipped with a C6 enabled power brick.
- Rated to carry 250V at 10A
- Fully moulded strain reliefs for durability and VDE approved connectors
- 3 conductor notebook power cable made with 100% copper wire
- VW-1 fire rating
- PVC black jacket
- Temperature range from -10⁰ to 35℃
- 6mm (0.24in) jacket dimension
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
