Print Page
BS13U-1M-POWER-LEAD
Mains Power Cord, 3ft (1m) UK Computer Power Cable, BS 1363 to C13 Kettle Lead, 18AWG, TV Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoBS13U-1M-POWER-LEADCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415381
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$520.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$520.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoBS13U-1M-POWER-LEADCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415381
Technical Datasheet
Connector to Connector90° BS 1363 Plug to IEC 60320 C13 Receptacle
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCTo Be Advised
Product Overview
BS13U-1M-POWER-LEAD is a 1m (3.3ft) 18AWG (0.75mm²) flexible computer power cable with BS 1363 and IEC 60320 C13 connectors suitable for workstation/home office use.
- Rated to carry 250V at 10A
- Fully moulded strain reliefs for durability and VDE approved connectors
- 3 conductor power cable made from 100% copper wire
- VW-1 fire rating
- PVC black jacket
- Temperature range from -10⁰ to 35℃
- 6.8mm cable outer diameter
- BS 1363 works with UK electrical outlets
- IEC C13 connector works with most desktop computers, monitors, printers featuring a C14 inlet
Technical Specifications
Connector to Connector
90° BS 1363 Plug to IEC 60320 C13 Receptacle
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
