Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCABLESTRIPCUTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908859
Also Known AsGTIN UPC EAN: 0065030902731
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$676.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$676.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCABLESTRIPCUTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908859
Also Known AsGTIN UPC EAN: 0065030902731
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.5mm to 7.5mm
For Use WithUTP, FTP, STP Coax Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech CABLESTRIPCUT is a portable Rotary Network Cable Stripper that quickly and easily removes insulation from a variety of cables, making it an essential tool for network, coaxial and multi-conductor cable preparation. With 360° rotation, it ensures precise control, reducing hand strain during repetitive tasks. The tool fits cables with an outer diameter ranging from 3.5mm to 7.5mm and ideally suited for various cable types including UTP, FTP, STP, coaxial and multi-conductor cables.
- Compact rotary tool that delivers clean cutting and stripping
- Full 360° rotation allows for controlled jacket and insulation removal
- Compatible with round and flat cables, including coaxial, network and audio types
- Dedicated slots for accurate stripping and streamlining installation
- Easily adjust clamping height to match cable thickness
- Supports cables with 3.5mm to 7.5mm outer diameter
- Integrated cutting slot ensures perfect cuts without fraying
- Lightweight and portable design fits into any toolkit
- Dimensions (HxWxD): 52x109x17mm
- 2 Year manufacturer warranty
Technical Specifications
Stripping Capacity AWG
-
For Use With
UTP, FTP, STP Coax Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
3.5mm to 7.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
