CABLMANAGER2
Cable Organiser, 1U/Steel/Blk/D-Ring Hook, Cable Management Panel, 19" 2 or 4-Post Server Racks

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,417.080 |
Product Information
Product Overview
The CABLMANAGER2 1U Cable Management Panel mounts to a standard 19"” two or four-post rack to help you organise network, server or KVM cabling, using D-Ring hooks. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases. Constructed of high-quality steel, the cable organizer panel offers five removable ABS plastic D-Ring hooks, spaced 4" (105mm) apart for routing cables through your server rack and reducing cable strain. As an added benefit, the hook on either end of the panel can be turned 90° to accommodate horizontal or vertical rack cabling as needed. Adding a cable manager in between equipment also functions to close off open spaces in the rack, promoting proper airflow.
- Use with server racks and cabinets, structured wiring closets and network distribution cabling to keep cables neat and tidy
- 3" (76mm) tall ABS plastic hooks, spaced 4" (105mm) apart
- 1U rack design
- TAA compliant for GSA Schedule purchases
- Mounts to standard 19" two or four-post server racks
- Sturdy steel panel construction
Technical Specifications
Cable Management Panel
-
19" 2 or 4-Post Server Racks
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CABLMANAGER2
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
