Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCABSCREW1032Copy
Manufacturer Standard Lead Time6 weeks
Order Code4908861
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,729.500 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$1,729.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCABSCREW1032Copy
Manufacturer Standard Lead Time6 weeks
Order Code4908861
Technical Datasheet
Accessory TypeScrew and Cage Nut
Thread Size - Metric-
Thread Size - Imperial10-32
For Use With19" or 10" Server Racks, Cabinets and Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw and Cage Nut
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
19" or 10" Server Racks, Cabinets and Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CABSCREW1032
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
