Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCMHOOKMWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156885
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$405.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$405.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCMHOOKMWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156885
Technical Datasheet
Cable Organiser TypeD-Ring
For Use With19" and 10" Cabinets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Organiser Type
D-Ring
Product Range
-
For Use With
19" and 10" Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206
