Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDKT31CHPDLCopy
Order Code3957295
Also Known AsGTIN UPC EAN: 0065030887762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,286.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,286.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHPDLCopy
Order Code3957295
Also Known AsGTIN UPC EAN: 0065030887762
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Convenient 5 function multiport adaptor that can boost the functionality of your laptop into a mobile workstation. The adaptor delivers a 4K display output, network adaptor and 3 port USB hub to provide a range of connectivity options.
- Provides 4K @30Hz HDMI output, Ethernet network port and 3x USB 3.2 Gen 2 ports
- USB-C & 2x USB-A ports for peripherals with speeds up to 10Gb/s
- Gigabit LAN port for reliable network access, supports PXE Boot and Wake-on-LAN
- Fast Charge USB support
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- 250mm Extended cable length to reduce cable strain
- Supports Windows 7/8/10 and MacOS 10.6-10.15, 11
- Dimensions (HxWxD): 16x166x49mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: USB-C Host must support DP Alt Mode
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
