Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP14MM4MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908864
Also Known AsGTIN UPC EAN: 0065030887465
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,244.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,244.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14MM4MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908864
Also Known AsGTIN UPC EAN: 0065030887465
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech DP14MM is a high performance monitor cable that connects your DisplayPort equipped device to an Ultra HD 8K display, TV or projector. Ideal for completing high quality digital signage applications, the cable is VESA Certified to ensure full compliance with all DP 1.4 specifications.
- Supports resolutions up to 7680x4320 @60Hz as well as 4K @120Hz
- High Dynamic Range (HDR) support delivers higher contrast ratios and more vivid colours
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for full 1.4 compliance
- MST Support for daisy chaining monitors
- Thinner 34AWG construction for flexible installation
- Connectors fitted with latches to ensure a secure connection
- HDCP 2.2
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Alternatives for DP14MM4M
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352
