
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,629.610 |
Product Information
Product Overview
DP21-3M-DP40-CABLE is a black, 3m (10ft) DisplayPort 2.1 cable. Connect an 8K/4K UHD DisplayPort monitor to a host computer or MST hub, using this VESA-certified DisplayPort 2.1 DP40 cable. This cable facilitates high-bandwidth video and multi-channel audio and is ideal for 8K workstations, high-performance GPUs, and dedicated AV applications, including media production and content creation. The DP 2.1 cable is VESA Certified for guaranteed DP 2.1 and backward compatibility (DP 2.0/1.4/1.2). It supports G-Sync and FreeSync, enhancing Variable Refresh Rate (VRR) performance for optimal picture quality between high-capacity GPUs and supported displays. This DisplayPort cable features a flexible TPE outer jacket that is tested to withstand 600 bending cycles at -/+60 degrees, and routes easily around corners and desk edges. The robust strain reliefs enable convenient positioning of the cable, and latching nickel-plated DP connectors attach securely to prevent accidental disconnection.
- DP40 (40Gbps) supports 8K 60Hz video and high refresh rates at lower resolutions
- Ideal for 8K displays/GPUs/MST multi-monitor daisy chains/docking stations
- Latching DP connectors, TPE jacket w/braided shield
- Compatible w/DP 2.0/1.4/1.2, 8.2mm (0.32in) O.D
Technical Specifications
DisplayPort Plug
9.8ft
Black
No SVHC (25-Jun-2025)
DisplayPort Plug
3m
Startech DP40 DisplayPort 2.1 Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
