Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDPBOOSTCopy
Order Code5156929
Also Known AsGTIN UPC EAN: 0065030864220
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$5,155.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,155.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDPBOOSTCopy
Order Code5156929
Also Known AsGTIN UPC EAN: 0065030864220
Technical Datasheet
Extender TypeDisplayPort Repeater
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed as a cost effective alternative to Cat5 based solutions, the DPBOOST utilises a simple and effective repeater design that can extend DisplayPort signals up to 20m. With intuitive plug-and-play setup and support for various distances the Signal booster is ideal for use in offices, schools and boardrooms.
- Resolution support varies with cable length; 4K 60Hz up to 7m, 4K 30Hz up to 13m, 2560x1600 60Hz up to 15m, 1080p 60Hz up to 20m
- Supports maximum cable lengths up to 15m on input side, and up to 5m distance on the output side
- 7.1 Surround sound audio support
- Built-in equalisation adjustment buttons to adjust amplification
- Compact design allows for discreet installation
- Connections: DisplayPort in/out
- Dimensions (HxWxD): 21x80x50mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Extender, AC adaptor and user guide
Technical Specifications
Extender Type
DisplayPort Repeater
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388
