Print Page
DUPLEXLCAPCNOF
Fiber Optic Adapter, Singlemode, LC Duplex, LC Duplex, PBT (Polybutylene Terephthalate)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDUPLEXLCAPCNOFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926957
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,338.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,338.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDUPLEXLCAPCNOFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926957
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Body MaterialPBT (Polybutylene Terephthalate)
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeAPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
LC Duplex
Body Material
PBT (Polybutylene Terephthalate)
Fibre Optic Connector Polish Type
APC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00599
