Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoET90110SC2Copy
Order Code4292009
Also Known AsGTIN UPC EAN: 0065030846240
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,831.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,831.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoET90110SC2Copy
Order Code4292009
Also Known AsGTIN UPC EAN: 0065030846240
Technical Datasheet
Convert FromEthernet
Convert ToMulti-Mode SC Fibre
Product Range-
SVHCTo Be Advised
Product Overview
ET90110SC2 10/100Mbps multimode fibre media converter SC (2 km) lets you extend a Fast Ethernet network (10/100Mbps) over multimode fibre, at distances up to 2 km (1.2 miles). A cost-effective solution for connecting a 10/100 Mbps Ethernet (10/100Base-T) network to remote network segments over a 100Base-FX fibre backbone, the media converter is designed to offer a durable and convenient Ethernet-to-fibre solution, featuring an all-steel chassis, and a simple plug-and-play installation with minimal configuration required. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Creates a cost-effective 10/100 Ethernet to fibre link
- Link-loss forwarding, remote status monitoring, two frame lengths
- Supports maximum fibre optic cable distance of 2km (1.2 miles) using SC terminated fibre
- 6x LED indicators continuously show status
- Easy setup and installation process
- Wall-mountable steel chassis
- Fully TAA compliant design
- Dimension (LxWxH): 160 x 88 x 23mm
Contents
Convertor, AC adaptor and user guide.
Technical Specifications
Convert From
Ethernet
Product Range
-
Convert To
Multi-Mode SC Fibre
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
