
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,147.630 |
Product Information
Product Overview
FOCLEANER is a fibre optic cleaner. It ensures optimal performance with this practical fibre optic cleaner, designed for LC, SC, ST, and FC fibre connectors. It provides quick, effective cleaning for reliable signal quality in critical network environments. This fibre optic cleaner effectively removes dust and particles to prevent contamination that can compromise connection reliability and signal quality. Because optical fibre is highly sensitive to contamination, keeping fibre ends clean is essential for maintaining consistent performance, especially in high-bandwidth connections where even minor particles can disrupt signal integrity. This optical fibre cleaning tool is suited for fibre optic network maintenance, server racks, and data centres. Its compact design is ideal for technicians working with high-density fibre setups, including patch panels and transceivers. It is compatible with both APC and UPC-polished fibre ends, and it supports a wide range of fibre connection types.
- Maintain optimal signal quality by removing dust and particulate matter from fibre optic connectors
- Convenient push-button design, press to retract the shutter and expose the cleaning belt
- Ideal for fibre optic networks/data centres/server rack installations
- Portable and lightweight, supports up to 500 uses
- Suitable for onsite maintenance of fibre patch panels connections/transceivers
- Shutter automatically resets after each use
Technical Specifications
Fiber Cleaner
-
147g
No SVHC (25-Jun-2025)
Fibre Optic Connections
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
