Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoFOCPENMPOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926959
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,005.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,005.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoFOCPENMPOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926959
Technical Datasheet
Cleaner TypeCleaning Pen
Cleaner ApplicationsMPO/MTP Connectors and Ports
Dispensing MethodPen
Volume-
Weight52g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Cleaning Pen
Dispensing Method
Pen
Weight
52g
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
MPO/MTP Connectors and Ports
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
