Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1CFBWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139275
Also Known AsGTIN UPC EAN: 0065030871136
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,519.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,519.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1CFBWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139275
Also Known AsGTIN UPC EAN: 0065030871136
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech HB30C3A1CFBW is a versatile USB hub that expands device connectivity options by providing both USB-A and USB-C ports. The hub supports transfer speeds up to 5Gb/s thanks to the USB 3.2 Gen 1 interface. The durable and lightweight design is TAA compliant, making it a perfect accessory for mobile professionals.
- Portable hub that provides 1x USB-C and 3x USB-A ports for peripherals
- Supports USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Compact and durable housing is perfect for travel use and BYOD environments
- Fully TAA compliant design
- Integrated 110mm USB-C cable for portable applications
- OS Independent, no additional drivers or software required
- 2 Year manufacturer warranty
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
