Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHB30C4ABWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156933
Also Known AsGTIN UPC EAN: 0065030871051
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,675.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,675.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C4ABWCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156933
Also Known AsGTIN UPC EAN: 0065030871051
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech HB30C4ABW is a portable USB hub that expands your devices connectivity options by providing four USB-A ports from a single USB-C port. The hub supports transfer speeds up to 5Gb/s thanks to the USB 3.2 Gen 1 interface and is bus-powered so it doesn't need an extra power adaptor, making it ideal for travel use.
- Portable hub that provides 4x USB-A ports for peripherals
- Supports USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Convenient design with integrated USB-C cable
- OS Independent, no additional drivers or software required
- 2 Year manufacturer warranty
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
