Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHB30C5A2CSTCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156934
Also Known AsGTIN UPC EAN: 0065030867894
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,047.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,047.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C5A2CSTCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156934
Also Known AsGTIN UPC EAN: 0065030867894
Technical Datasheet
No. of Ports7Ports
Hub StyleSelf Powered
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech HB30C5A2CST is a compact USB hub with a rugged, wall-mountable metal housing that is ideally suited for commercial environments. The versatile hub provides seven well spaced ports; with four standard USB-A ports, one fast charge USB-A port and two USB-C ports. With the included bracket, you can easily mount the hub to a wall or desktop to best suit your needs.
- Seven port expansion hub that provides 5x USB-A and 2x USB-C ports
- Supports USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Extend the range of USB devices by using the hub as a mid-point repeater
- Fast Charge USB-A port delivers up to 2.4A and supports BC 1.2 specification
- Integrated LEDs for instant status identification
- Rugged aluminium housing that can withstand the wear and tear of daily use
- Includes brackets for securely mounting to a wall or desk
- OS Independent, no additional drivers or software required
- Dimensions (HxWxD): 26x60x130mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Hub, AC adaptor (UK/EU/ANZ/NA), USB-C cable, mounting brackets and user guide
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Self Powered
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598
