Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-4K60-15MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4813877
Product RangeStartech HDMI2-CABLE-4K60
Also Known AsGTIN UPC EAN: 0065030910651
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,601.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,601.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-4K60-15MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4813877
Product RangeStartech HDMI2-CABLE-4K60
Also Known AsGTIN UPC EAN: 0065030910651
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColourBlack
Product RangeStartech HDMI2-CABLE-4K60
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance HDMI 2.0 cable with integrated active chipset that ensures consistent performance over longer distances. The cable provides performance markings on the connectors for quick and easy identification. The cable supports resolutions up to 4K @60Hz, HDR10 and 18Gb/s bandwidth for the best possible viewing experience across multiple resolutions and refresh rates. This High Speed HDMI cable features a flexible TPE outer jacket that is tested to withstand 2,000 bending cycles and durable gold-plated connectors that are rated to operate beyond 10,000 insertions.
- Long range HDMI 2.0 cable with integrated active chipset to maintain consistent signal quality
- Supports resolutions up to 4K (3840x2160) and high refesh rates up to 1440p @144Hz and 1080p @240Hz
- High Dynamic Range (HDR10) for higher contrast ratio and more vibrant picture quality
- 18Gb/s Maximum transfer bandwidth
- Up to 32 uncompressed digital audio channels
- Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
- HDCP 2.2 Digital content protection between source and display
- HDMI Ethernet Channel (HEC) for network connectivity over HDMI
- Backward compatible with previous HDMI versions
- Gold plated connectors along with flexible TPE cable jacket and strain reliefs
- Aluminium-Mylar foil shielding with braid to reduce EMI for consistent output
- Lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
49.2ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
15m
Product Range
Startech HDMI2-CABLE-4K60
Technical Docs (1)
Alternatives for HDMI2-CABLE-4K60-15M
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.205
