Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$325.250 |
Product Information
Product Overview
This Premium Certified HDMI 2.0 cable is perfect for reliably connecting 4K UHD TVs and monitors. Certified for guaranteed HDMI 2.0 performance and seamless compatibility between devices. The cable provides performance markings on the connectors for quick and easy identification. The cable supports resolutions up to 4K @60Hz, HDR10 and 18Gb/s bandwidth for the best possible viewing experience across multiple resolutions and refresh rates. This High Speed HDMI cable also features a flexible TPE outer jacket that is tested to withstand 2,000 bending cycles and durable gold-plated connectors that are rated to operate beyond 10,000 insertions.
- Premium certified HDMI 2.0 cable for UHD enabled devices
- Supports resolutions up to 4K (3840x2160) and high refesh rates up to 1440p @144Hz and 1080p @240Hz
- High Dynamic Range (HDR10) for higher contrast ratio and more vibrant picture quality
- 18Gb/s Maximum transfer bandwidth
- Up to 32 uncompressed digital audio channels
- Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
- HDCP 2.2 Digital content protection between source and display
- HDMI Ethernet Channel (HEC) for network connectivity over HDMI
- Backward compatible with previous HDMI versions
- Gold plated connectors along with flexible TPE cable jacket and strain reliefs
- Aluminium-Mylar foil shielding with braid to reduce EMI for consistent output
- Lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
HDMI Plug
1ft
Black
No SVHC (25-Jun-2025)
HDMI Plug
0.3m
Startech HDMI2-CABLE-4K60
Technical Docs (1)
Alternatives for HDMI2-CABLE-4K60-30C
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
