Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-GRIP-6FCopy
Order Code5139227
Also Known AsGTIN UPC EAN: 0065030916394
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$251.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$251.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Startech HDMI2-CABLE-GRIP-6F is a high speed HDMI 2.0 cable for connecting 4K TVs or monitors to a UHD source. Convenient etched markings provide a handy visual identification of the cable's capabilities. The cable also features gripping, gold-plated connectors that attach securely to HDMI device ports to prevent accidental disconnections, making it an ideal solution for security systems and critical AV setups.
- High performance high speed HDMI 2.0 cable that is designed for UHD enabled hardware
- Unique design with gripping, gold-plated HDMI connectors to prevent accidental disconnection
- Supports full HDMI 2.0 feature set for consistent results and reliable performance
- Up to 18Gb/s bandwidth for consistent, reliable signal quality
- Resolutions up to 4K Ultra HD @60Hz with compatible display and source
- Supports high refresh rates including 1440p @144Hz and 1080p @240Hz
- HDCP 2.2 Digital Content Protection for a secure connection between source and display
- Gold plated connectors and braided aluminum mylar shielding to minimise EMI and maintain signal quality
- Flexible and durable TPE cable jacket
- Lifetime limited manufacturer warranty
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
