
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$434.810 |
Product Overview
HDMI2HDMIMFDN is a black, male-to-female, vertical 90-degree angled HDMI port saver, up-angle HDMI 2.0 adapter. This compact up-angled HDMI adapter acts as a port saver, mitigating strain on HDMI ports and connectors. It is ideal for installations with limited depth, it facilitates access to concealed or rear-facing HDMI ports, and effectively reduces wear resulting from frequent connections. This up-angle HDMI adapter supports all HDMI 2.0 specifications, including up to 4K 60Hz, 18Gbps, high dynamic range (HDR) for vivid picture quality, 32 digital audio channels, 21:9 cinema aspect ratio and 3D video, and backward compatibility with previous HDMI versions. It is fully compatible with HDMI 2.0 equipment. This HDMI 2.0 port saver maintains optimal picture quality with resolutions up to 4K 60Hz and bandwidths up to 18Gbps. The backward compatibility ensures seamless integration with existing HDMI devices.
- Compact up-angled HDMI adapter attaches to an HDMI port or cable
- Alleviate port/connector strain from bending
- Durable gold-plated contacts, rated beyond 10k mating cycles
- Bi-directional HDMI 2.0 port saver reduces wear on HDMI ports
- Textured PVC outer shell for enhanced grip
Technical Specifications
1Ways
-
1Ways
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for HDMI2HDMIMFDN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
