Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHKLP100Copy
Manufacturer Standard Lead Time6 weeks
Order Code5139248
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,672.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,672.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHKLP100Copy
Manufacturer Standard Lead Time6 weeks
Order Code5139248
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial100ft
Roll Length - Metric30.5m
Tape Width - Imperial0.7"
Tape Width - Metric19mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
30.5m
Tape Width - Metric
19mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
100ft
Tape Width - Imperial
0.7"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:58061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.524
