Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHKLP1505BL4PKCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156895
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,117.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,117.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHKLP1505BL4PKCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156895
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlue
Roll Length - Imperial15ft
Roll Length - Metric4.6m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Blue
Roll Length - Metric
4.6m
Tape Width - Metric
12.7mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Form Factor
Roll
Roll Length - Imperial
15ft
Tape Width - Imperial
0.5"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:58061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
