Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoLTLOCKNBLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4068260
Also Known AsGTIN UPC EAN: 0065030881708
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,458.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,458.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKNBLCopy
Manufacturer Standard Lead Time6 weeks
Order Code4068260
Also Known AsGTIN UPC EAN: 0065030881708
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easily protect your laptop and other devices equipped with a Wedge-type lock slot against theft. Effective tamper-resistant design with 4-digit resettable combination lock.
- 2m Long cable for freedom of movement whilst in use
- Swivel hinge design rotates 360° around the lock head and pivots 90° for easy locking and unlocking
- Resettable 4 digit combination lock
- 4.4mm Diameter vinyl coated steel cable and durable zinc-alloy lock head
- Fully TAA compliant
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LTLOCKNBL
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
