Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMPOSMAPCAQCOUPLERCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926968
Your Part Number
4 In Stock
25 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$659.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$659.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMPOSMAPCAQCOUPLERCopy
Manufacturer Standard Lead Time6 weeks
Order Code4926968
Technical Datasheet
Fibre TypeMultimode
Convert From Fibre Optic ConnectorMPO
Convert To Fibre Optic ConnectorMTP
Body MaterialABS (Acrylonitrile Butadiene Styrene)
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypePC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
Convert To Fibre Optic Connector
MTP
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
MPO
Body Material
ABS (Acrylonitrile Butadiene Styrene)
Fibre Optic Connector Polish Type
PC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
