
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$740.780 |
Product Information
Product Overview
Capable of up to four times more throughput than Cat6A, Cat8 cables are the perfect upgrade for future-proofing your network. Designed for long-lasting performance, this Startech patch lead features high quality construction and optimised performance for 25Gb/s & 40Gb/s enterprise networks as well as high density applications. Four pair Shielded and Foiled Twisted Pair (SFTP) construction that utilises 26AWG pure copper wires and gold-plated connectors to ensure consistent performance. The flame-retardant Low Smoke Zero Halogen jacket makes the cable ideal for professional environments and the shielded cabling greatly reduces EMI during use.
- Maintains reliable connections to 40GBASE-T hardware with 40Gb/s connections, ideal for enterprise networks
- Fully compliant with ANSI/TIA-568.2-D and IEEE 802.3bt Type 4 standards, ensuring reliable data and power transmission
- Supports up to 100W output for Power over Ethernet (PoE++) devices
- Cable is rated to withstand ±90° bends, ideal for use in confined spaces
- Shielded and foiled twisted pair cable (SFTP) to protect against electromagnetic interference
- Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
- Snagless gold-plated connections that ensure a precise fit to reduce wear
Technical Specifications
Cat8
SFTP (Screened Foiled Twisted Pair)
1m
Startech Cat8 LSOH Patch Leads
RJ45 Plug to RJ45 Plug
Blue
3.3ft
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
