NTBKBAG173
Laptop Backpack, 17.3" Laptop Backpack, Removable Accessory Case, Durable IT Tech Backpack

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,061.910 |
Product Information
Product Overview
NTBKBAG173 is a 17.3" laptop backpack designed and built with IT professionals & technicians in mind. For short or long-distance commutes, this travel-friendly IT backpack can carry laptop and tablet with you wherever you go. Equipped with an accessories case that can be easily removed and fits all of your IT accessories, including laptop charger, display adapters, wireless mouse, tools, measurement instruments, and more. The laptop bag and accessory case are constructed of heavy-duty ballistic nylon to keep your items secure. Laptop bag with padded/raised notebook/tablet compartments for added drop protection; Notebook pocket has a hook & loop strap & tablet pocket has a zipper to secure devices, made of 1680D ballistic nylon & durable steel zippers. The accessories case w/ adjustable hook and loop dividers & bungee grid for small devices/cables, main compartment can expand when the pouch is removed, work laptop backpack has a bottle holder, multiple storage pockets & upright design.
- Removable accessories case
- Contoured to protect back, shoulders w/ ergonomic-breathable padding helps relieve pressure & strain
- Comfortable regardless of how it's carried, adjustable shoulder straps, soft padded handle
- Ergonomic and travel friendly
- Backpack meets most airline and TSA carry-on requirements and allows you to bundle your travel bags
- Travel accessories pouch: 10.5 x 5.25 x 3in (27x 13 x 8cm)
- 30liters capacity
Contents
17.3" notebook backpack, Cable and accessories pouch.
Technical Specifications
1680d Ballistic Nylon
17.7"
7.7"
13.2"
-
Black
450mm
195.6mm
335.3mm
To Be Advised
Technical Docs (1)
Alternatives for NTBKBAG173
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
