Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPEX4SFF8639Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068244
Also Known AsGTIN UPC EAN: 0065030872591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,701.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,701.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX4SFF8639Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068244
Also Known AsGTIN UPC EAN: 0065030872591
Technical Datasheet
Accessory TypePCI-Ex Adaptor for 2.5" U.2 NVMe SSD
Drive InterfaceNVMe
Product Range-
SVHCTo Be Advised
Product Overview
The expansion card lets you take full advantage of the fast performance and compact size of PCIe U.2 internal solid-state drives. The drive connects directly to the SFF-8639 connector on the adaptor, and the adaptor connects directly to the computer motherboard to support an NVMe U.2 PCIe-based SSD through ultra-fast x4 PCIe. With the U.2 PCIe-based drive in place, the adaptor gives your computer a significant speed boost.
- Boost speed and performance by adding a PCIe NVMe U.2 SSD to your PC
- Simplify system builds, mount your SSD directly to the adaptor. No adaptor cables required
- PCI Express 3.0 x4 lane host adaptor
- Compatible with x4 PCIe 3.0 motherboards and backward compatible
- OC independent, no drivers required for a simple, hassle free setup
- 2 Year manufacturer warranty
Contents
Drive adaptor card, drive mounting screws and user guide
Notes
Note: SSD shown for illustration purposes only, not included
Technical Specifications
Accessory Type
PCI-Ex Adaptor for 2.5" U.2 NVMe SSD
Product Range
-
Drive Interface
NVMe
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PEX4SFF8639
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
