Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPR22GIP-NETWORK-CARDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4908883
Also Known AsGTIN UPC EAN: 0065030903523
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,035.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,035.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PR22GIP-NETWORK-CARD from Startech is a dual port network card that provides a cost effective solution for adding 2.5GbE connectivity complete with PoE support to your desktop PC system. Capable of providing up to 30W PSE and 25.5W PD per port at 48V DC to connected devices. The card also features 2.5GBASE-T & NBASE-T support to ensure compatibility with both modern and legacy hardware without having to upgrade your existing cable infrastructure.
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s
- 2.5GBASE-T & NBASE-T support ensures compatibility with modern equipment
- Supports IEEE 802.3af and IEEE 802.3at (Type 1 and Type 2) standards for Power Sourcing Equipment (PSE)
- Deliver up to 48V DC and 25.5W of power per port to compliant Powered Devices (PD)
- Advanced feature set including VLAN tagging, 9K jumbo frame and PXE Boot
- Dual Intel I225-V chipsets to enhance performance and data integrity
- Intel® vPro™ technology for remote management and troubleshooting capabilities
- Optional low profile bracket included
- Supports Windows 10/11 & Server 2019/2022 and Linux 5.8.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
