Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPXT1001MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4415382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$318.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$318.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPXT1001MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4415382
Technical Datasheet
Connector to ConnectorIEC 60320 C14 Plug to IEC 60320 C13 Receptacle
Cable Length - Metric1m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCTo Be Advised
Product Overview
PXT1001M is a 1m PDU style computer power extension cord that features one C13 computer power (female) connector and one C14 hooded (male) power connector and enables you to connect your server to a C13-equipped UPS or PDU. Suitable for extending the power connection from your server to a PDU by up to 1meter. This is UL listed (UL62 & UL817), fully moulded strain relief connectors for durability. The 3 conductor extension cord made with 100% copper wire.
- AC power cord: 1m 18AWG power supply extension cable with IEC 60320 C14 and IEC 60320 C13 connectors
- Cable rated to carry 125V at 10A
- Black PVC SVT type jacket
- Temperature range from 37°F to 140°F (3°C to 60°C)
- Designed and built for IT professionals
- PC power cord IEC 60320 C14 works with North American outlets
- IEC C13 connector works with most desktop computers, servers, PDUs, UPS, printers, and more
Technical Specifications
Connector to Connector
IEC 60320 C14 Plug to IEC 60320 C13 Receptacle
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
