Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPXT101UKCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139209
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$414.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$414.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPXT101UKCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139209
Technical Datasheet
Connector to ConnectorBS 1363 Plug to IEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226
