Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPXT101UK3MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$510.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$510.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPXT101UK3MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415384
Technical Datasheet
Connector to Connector90° BS 1363 Plug to IEC 60320 C13 Receptacle
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
PXT101UK3M is a UK computer power cord. It features one BS 1363 plug and one C13 connector making it a suitable replacement for worn-out or missing PC power cords. Suitable for plugs monitor, PC, or laser printer into a grounded UK power outlet applications.
- Designed for durability and dependability
- 9.8ft (3m) 18AWG (0.75mm²) flexible computer power cable with BS 1363 and IEC 60320 C13 connectors
- Fully moulded strain relief for durability and VDE approved connectors
- 3 conductor power cable made from 100% copper wire
- Black PVC jacket material
- Temperature range from 3°C to 60°C
- BS 1363 works with UK electrical outlets
- IEC C13 connector works with most desktop computers, monitors, printers, and many more
- Designed for IT professionals
Technical Specifications
Connector to Connector
90° BS 1363 Plug to IEC 60320 C13 Receptacle
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
