Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPXTNB3SEU2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139212
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$386.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$386.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPXTNB3SEU2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139212
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206
