R8AD122-KVM-SWITCH
DisplayPort KVM Switch, 8-Port DisplayPort KVM Switch with 1U Rack Mount Kit, 4K 60Hz, TAA Compliant

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$23,664.340 |
Product Information
Product Overview
R8AD122-KVM-SWITCH is a 4K 60Hz rackmount KVM switch that allows switching between eight DisplayPort-enabled computers, sharing a keyboard, mouse, audio, 4-port USB 2.0 hub, and a 4K 60Hz DisplayPort 1.2 monitor. This enables effortless multi-system management, improved workspace efficiency, and enhanced productivity. The TAA-compliant 8-port KVM switch is universally compatible, providing BIOS-level control and working with any operating system, including Windows, Windows ARM, macOS, ChromeOS, and Linux. It is also compatible with all hardware platforms such as Intel, AMD, SnapDragon/ARM, and Apple Silicon. It ensures efficient and user-friendly operation for multi-server administration with switching via push-buttons or hotkeys, an audible buzzer for confirmation, and LEDs for quick visual port selection status. The KVM switch offers a space-saving solution for managing multiple servers directly within a rack. It also complies with ANSI/EIA RS-310-D standards.
- TAA-compliant KVM switch gives BIOS level control with any OS including Windows/macOS/Linux
- Works with all hardware platforms such as Intel/AMD/SnapDragon/ARM/Apple Silicon
- Push-button/hotkey switching with audible buzzer, LEDs for visual port selection status
- Includes rackmount brackets to install in 1U of rack space
- Requires a mounting depth of 6.5in (165mm) or more
Technical Specifications
KVM
8
8x DisplayPort, 8x USB 3.2 Type-B, 8x 3.5mm Audio Female
No SVHC (25-Jun-2025)
Manual
DisplayPort, 4x USB 2.0 Type-A, 3.5mm Audio Female
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
