Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$156.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$156.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA12LA1Copy
Order Code5139216
Technical Datasheet
Connector Type ASATA Socket
Connector Type B90° SATA Socket
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Socket
Cable Length - Imperial
12"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
90° SATA Socket
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
