Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoST3300G3UACopy
Manufacturer Standard Lead Time6 weeks
Order Code5139264
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,959.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,959.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST3300G3UACopy
Manufacturer Standard Lead Time6 weeks
Order Code5139264
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ST3300G3UA from is a sleek and compact hub that provides three standard USB-A ports and a Gigabit network connection via a single USB connection. The rugged aluminium housing is lightweight and durable, making it ideal for travel use or BYOD offices. Designed for plug & play compatiblity with all major operating systems, the hub is ideal for laptops and PCs with limited connectivity options.
- Provides three USB-A ports and a Gigabit LAN connection
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Ethernet controller supports Wake-on-LAN (WoL), jumbo frames and VLAN tagging
- Full duplex support with flow control and Auto MDI-X
- Sturdy aluminium housing
- Built-in USB-A cable with 268mm length
- Plug and play compatibility for easy installation
- Supports Windows 7/8/10/11, Server 2008/2012/2016/2019/2022, Chrome OS and macOS 10.7-10.15/11/12/13/15
- Dimensions (HxWxD): 18x110x34mm
- 2 Year manufacturer warranty
Contents
Hub only
Notes
Note: VLAN Tagging is not supported in macOS
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
