Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoST4000PEXPSECopy
Manufacturer Standard Lead Time6 weeks
Order Code4908893
Also Known AsGTIN UPC EAN: 0065030855150
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,382.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,382.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech ST4000PEXPSE is a 4 port PoE network card that lets you add four Gigabit Power over Ethernet ports through a single PCI-Express slot. Each port can provide up to 25.5W of power, combining network data and power over a single Ethernet cable for remote PoE devices such as IP cameras, IP phones or wireless access points. The card supports the IEEE 802.3at (Type 1 and 2) standard for Power Sourcing Equipment (PSE) and can deliver up to 48V DC power to compliant Powered Devices (PD), eliminating the need for a separate power source and data connection for PoE devices.
- Provides four Gigabit compatible PoE RJ45 ports
- Fully compliant with IEEE 802.3at (Type 1 & 2) Power over Ethernet standards
- Power Sourcing Equipment (PSE) supports up to 48V, 25.5W maximum output per port
- Built-in SATA and LP4 power connector
- Up to 9K Jumbo Frame support
- Wake-on-LAN (Remote Wake-up) and VLAN tagging support
- Supports Pair Swap, Polarity and Skew Correction
- Supports Windows 2000/XP/Vista/7/8/10/11, Server 2003-2022 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Alternatives for ST4000PEXPSE
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424
