Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV431DUSBUCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156943
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,920.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,920.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV431DUSBUCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156943
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input ConnectionVGA, 2x USB Type A
Output Connection4x VGA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
4x VGA
SVHC
No SVHC (04-Feb-2026)
Computer Switch Function
Manual
Input Connection
VGA, 2x USB Type A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.536
