Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoTBLT5MM1M240WCopy
Manufacturer Standard Lead Time6 weeks
Order Code4813890
Product RangeStartech TBLT5MM
Also Known AsGTIN UPC EAN: 0065030910026
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,922.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,922.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTBLT5MM1M240WCopy
Manufacturer Standard Lead Time6 weeks
Order Code4813890
Product RangeStartech TBLT5MM
Also Known AsGTIN UPC EAN: 0065030910026
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 4.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech TBLT5MM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Startech TBLT5MM1M240W is a Thunderbolt 5 lead, fully certified to guarantee performance and compatibility with the latest hardware. Thunderbolt 5 is capable of up to 80Gb/s bi-directional data and video transfer speeds, which can be boosted up to 120Gb/s for display-intensive tasks. Built to withstand eveyday use, the cable features high quality construction with braided alloy shielding for enhanced EMI protection as well as a flexible TPE jacket that is tested to withstand 2,000 bending cycles.
- Delivers incredible performance between Thunderbolt 5 enabled hardware, with up to twice the bandwidth of Thunderbolt 4
- Supports bi-directional transfer bandwidth up to 80Gb/s
- Enhanced bandwith with Boost Mode; Boost Mode reallocates data lanes, enabling 120Gb/s bandwidth for transmission while maintaining 40Gb/s for receiving
- DP Alt Mode 2.1 supports resolutions up to 8K @60Hz or 4K @240Hz with DSC, HDR & 10-bit colour
- Supports 240W Power Delivery EPR, ideal for charging demanding laptops
- Backwards compatible with Thunderbolt 3/4 and USB4/USB 3.2 connections
- Durable Nickel-plated connectors are rated to operate beyond 10,000 insertions
- Braided alloy shielding to minimise EMI for seamless data transfer
- Lifetime limited manufacturer warranty
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
Startech TBLT5MM
Cable Length - Metric
1m
USB Standard
USB 4.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TBLT5MM1M240W
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
