Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoU32-AMCF-USBADAPTERCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156950
Also Known AsGTIN UPC EAN: 0065030927888
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$679.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$679.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoU32-AMCF-USBADAPTERCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156950
Also Known AsGTIN UPC EAN: 0065030927888
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.2 Gen 2
IP Rating-
Product Range-
Contact Material-
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech U32-AMCF-USBADAPTER is a compact adaptor that allows you easily connect a USB-C cable to a USB-A computer or convert a standard USB-A port to USB-C. The simple, streamlined design provides instant connectivity without blocking adjacent ports and supports speeds up to 10Gb/s for faster transfer speeds. When used from a powered USB-A connection, the adaptor can provide up to 5V/900mA power output for reliable charging.
- Compact USB-A to USB-C adaptor that allows you to add modern connectivity to legacy systems
- Slim profile design provides USB-C connectivity without blocking adjacent ports
- Supports USB speeds up to 10Gb/s for faster data transfer
- Suitable for USB-C peripherals, not suitable for USB-C docks or video adaptors
- Provides up to 5V, 900mA output from a powered USB-A connection for consistent charging performance
- Robust and durable PVC housing that is suitable for everyday use
- Dimensions (HxWxD) 7.6x16x40mm
- Lifetime limited manufacturer warranty
Notes
Note: Does not support DP Alt Mode or Power Delivery.
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 3.2 Gen 2
Product Range
-
Contact Plating
Nickel Plated Contacts
USB Connector Convert To
USB Type C Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
