Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUS1GC30SFPCopy
Manufacturer Standard Lead Time8 weeks
Order Code4908895
Also Known AsGTIN UPC EAN: 0065030875042
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,294.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,294.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech US1GC30SFP is a flexible fibre optic solution that provides an open SFP slot via a USB-C connection, allowing you to connect a suitable SFP module to provide a secure fibre network connection. Compatible with Windows and Mac systems, the adaptor provides a Gigabit Ethernet (1000Mbps) optical network connection for laptops, tablets or systems without expansion slots.
- Simple and intuitive optical network adaptor that provides an SFP slot via a USB 3.0 Type-C connection
- Open SFP slot supports any MSA compliant SFP module, allowing you to use a preferred SFP transceiver module to meet your requirementss
- Supports Multi-mode (MMF) and Single-mode (SMF) fibre modules
- Supports data transfer rates up to 1000Mbps (Gigabit network connection)
- Fiber-to-the-desk connectivity (FTTD) maximises network security, reducing the risk of leaks of sensitive information, without reducing network speed
- Supports 9K jumbo frames, Wake-on-LAN and VLAN tagging
- Compact and lightweight design with integrated USB-C cable
- Supports Windows 7/8/10/11 & 11 ARM, Server 2008-2022, macOS 10.9-10.14/11/12/13/14/15 and Linux 3.5-4.11.x (LTS only)
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Jumbo Frames are no longer supported in macOS. Reading of SFP module DOM/DDM is unsupported.
Technical Specifications
Networking Interface
SFP
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
