Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2AC4MBKECopy
Manufacturer Standard Lead Time6 weeks
Order Code4908900
Also Known AsGTIN UPC EAN: 0065030917391
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$661.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$661.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC4MBKECopy
Manufacturer Standard Lead Time6 weeks
Order Code4908900
Also Known AsGTIN UPC EAN: 0065030917391
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The USB2AC4MKE from Startech is a convenient USB-C lead that makes it easy to charge and sync USB-C smartphones and devices using an available USB-A port on a computer or wall charger. The cable supports 3A output for fast charging and is compatible with a wide range of USB-C devices.
- Convenient charging cable for USB-C devices
- Supports fast charginmg with up to 15W and 3A output
- Data transfer rates up to 480Mb/s
- Rugged TPE outer jacket for increased durability
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB-A & USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Notes
Note: Does not support USB Type-C DP Alt Mode.
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158
