Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2CC3MBKE
Order Code4632334
Also Known AsGTIN UPC EAN: 0065030909587
Your Part Number
107 In Stock
Need more?
107 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$458.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$458.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC3MBKE
Order Code4632334
Also Known AsGTIN UPC EAN: 0065030909587
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech USB2CC3MBKE is a high quality USB-C cable for seamlessly charging a USB-C mobile device or transferring files to a USB-C host computer. Designed for frequent charging, the cable features a flexible TPE outer jacket and strain reliefs for increased wear resistance. The cable supports up to 60W Power Delivery and 3A output for fast charging, ideal for charging your USB-C devices with a USB-C wall charger, car charger or power bank. The cable also supports USB 2.0 connectivity for general data transfer and device synchronisation when connected to a USB-C host.
- High quality USB-C cable, suitable for general use
- Durable and flexible TPE jacket with robust strain reliefs and 8mm bend radius
- Nickel plated connectors designed to withstand over 10,000 insertion cycles
- The cable supports up to 60W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone
- USB 2.0 specification with transfer rates up 480Mb/s and up to 3A charging
- Aluminum-Mylar Foil with braid shielding and flexible TPE cable jacket
- Lifetime manufacturer warranty
Notes
Note: Cable does not support DP Alt Mode
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
